Sealey TH2002 Tow Rope 2000kg Rolling Load Capacity

MPN
TH2002
Brand
Sealey
EAN-13
5051747932609
Order Code
94-3298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty non-elastic tow rope with a maximum rolling load of 2 Tonne. The rope is 4m in length and is fitted with easy fit metal clips.
  • Heavy-duty non-elastic tow rope.
  • Maximum Rolling Load Capacity: 2 Tonne.
  • Length: 4m.
  • Easy fit metal hooks.
  • Model No. TH2002
Type Tow rope
Length 4m
Maximum Rolling Load Capacity 2tonne
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot