Sealey TH003 Tyre Trolley 150kg Capacity

MPN
TH003
Brand
Sealey
EAN-13
5054630477430
Order Code
89-8985
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £150.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pick up and easily transport stacks of tyres. Strong tubular steel construction with welded joints. Pneumatic tyres allow easy transportation over rough ground.
  • Pick up and easily transport stacks of tyres.
  • Strong tubular steel construction with welded joints.
  • Pneumatic tyres allow easy transportation over rough ground.
  • Minimum/Maximum Jaw Capacity: 420/900mm.
  • Height: 1520mm.
  • Model No. TH003
Type Tyre trolley
Capacity 100kg
For Use With Car tyres
Height 1520mm
Length 1.52m
Maximum Jaw Capacity 900mm
Minimum Jaw Capacity 420mm
Nett Weight 18kg
Wheel Diameter Ø250mm

Reviews

Be the first to submit a review

Trustpilot