Sealey TD2525CS Cam Buckle Tie Down 25mm x 2.5m Poly Webbing - S Hooks 250kg

MPN
TD2525CS
Brand
Sealey
EAN-13
5051747807419
Order Code
89-9160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint. Simple cam buckle fastener tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Breaking Strength: 250kg.
  • Webbing Length: 2.5m.
  • Model No. TD2525CS
Type Tie Down Straps
Breaking Strain 250kg
Capacity 250kg
Hook S-Type
Length 2.5m
Maximum Tension 125kg
Nett Weight 0.51kg
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot