Sealey TC904 Bead Seating Tool 19L - Push-Button Trigger

MPN
TC904
Brand
Sealey
EAN-13
5054511230703
Order Code
94-2618
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £274.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The easy and instant way to seat tubeless tyre beads. Dumps air into tyre void forcing bead to seat against rim for inflation. Air release is controlled by a diaphragm valve and push-button trigger. Features slotted key to prevent accidental operation of the trigger. Fully certified tank with gauge and safety valve prevents over pressurising. Suitable for use on cars, commercials, agricultural and ATV tyres.
  • The easy and instant way to seat tubeless tyre beads.
  • Dumps air into tyre void forcing bead to seat against rim for inflation.
  • Air release is controlled by a diaphragm valve and push-button trigger.
  • Features slotted key to prevent accidental operation of the trigger.
  • Fully certified tank with gauge and safety valve prevents over pressurising.
  • Suitable for use on cars, commercials, agricultural and ATV tyres.
  • Model No. TC904
Lifetime Warranty No
Maximum Pressure 150psi(10.4bar)
Nett Weight 13.2kg
Tank Capacity 19L

Reviews

Be the first to submit a review

Trustpilot