Sealey TBTP07 Tool Tray with Specialised Bits & Sockets 177pc

MPN
TBTP07
Brand
Sealey
EAN-13
5051747925045
Order Code
89-9859
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £216.00 £188.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Specialised Bits and Sockets 177pc.
  • Bits (1 each 30 and 75mm): TRX-Star*; T20-T70, Security TRX-Star*; T20H-T70H, Hex; 4-19mm Ribe; M5-M16, Spline; M5-M16.
  • Quick Release Drive Adaptors: 3/8""Sq x 10mm Hex, 1/2""Sq x 10mm Hex.
  • Sockets: TRX-Star*; 1/4""Sq Drive - E4-E8 , 3/8""Sq Drive - E10-E12, E14, 1/2""Sq Drive - E16-E24.
  • Hex Socket Bits - 1/4""Sq Drive; 3-8mm, 3/8""Sq Drive; 9-14mm, 1/2""Sq Drive; 17, 19mm,
  • TRX-Star* Socket Bits - 1/4""Sq Drive; T8-T30, 3/8""Sq Drive; T40- T55, 1/2""Sq Drive; T60, T70.
  • Socket Bits - 1/4""Sq Drive; Slotted; 3- 7mm, Phillips; #0, #1, #2, #3, Pozi; #0, #1, #2, #3.
  • Hex Keys: TRX-Star*; T6-T50, Ball-End Hex; 1.27-10mm.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBTP07
Type Tool kit
Height 45mm
Length 530mm
Width 397mm
Case Tray
Contents TRX-Star* Bits; T20, T25, T30, T40, T45, T47, T50, T55, T60, T70 (1 each 30 and 75mm), Security TRX-Star* Bits; T20H, T25H, T30H, T40H, T45H, T47H, T50H, T55H, T60H, T70H (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12, 14, 17, 19mm (1 each 30 & 75mm), Ribe Bits; M5, M6, M7, M8, M9, M10, M12, M13, M14, M16 (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M10, M12, M14, M16 (1 each 30 & 75mm), Quick Release Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex, TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E11, E12, E14, 1/2"Sq Drive - E16, E18, E20, E22, E24, TRX-Star* Socket Bits; 1/4"Sq Drive - T8, T9, T10, T15, T20, T25, T27, T30, 3/8"Sq Drive - T40, T45, T47, T50, T55, 1/2"Sq Drive - T60, T70, Hex Socket Bits; 1/4"Sq Drive - 3, 4, 5, 6, 7, 8mm, Hex Socket Bits; 3/8"Sq Drive - 9, 10, 12, 14mm, Hex Socket Bits; 1/2"Sq Drive - 17, 19mm, Socket Bits; 1/4"Sq Drive - Slotted; 3, 4, 4.5, 5, 5.5, 6, 6.5, 7mm, Phillips; #0, #1, #2, #3, Pozi; #0, #1, #2, #3, TRX-Star* Hex Keys; T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, Ball-End Hex; 1.27, 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8, 10mm
Lifetime Warranty Yes
Nett Weight 7.41kg
Pieces 177
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot