Sealey TBTE03 Premier Insulated Open-End Spanner Set with Tool Tray 7pc VDE

MPN
TBTE03
Brand
Sealey
EAN-13
5054630244575
Order Code
94-6584
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £98.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 8 to 19mm. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in EVA foam storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each spanner is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Sizes: 8, 10, 12, 13, 14, 17, 19mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in EVA Foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE03
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 10, 12, 13, 14, 17, 19mm.
Nett Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot