Sealey TBT66 Premier Striking, Pry Bar, Hacksaw & Impact Screwd

MPN
TBT66
Brand
Sealey
EAN-13
5054630550454
Order Code
43-4576
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Striking, Pry Bar, Hacksaw & Impact Screwdriver Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations. Contents: 16oz Ball Pein Hammer, 28oz Dead Blow Hammer, Mini Hacksaw, Impact Screwdriver, 1/2"" x 8mm Hex Adaptor, 8mm x 3/8"" Adaptor, Pry Bars; 300mm, 450mm, 8mm Bits (30mm Long); Slotted - 5, 6, 8, 10, 12mm, Phillips - #2 (x2), #3, #4, Hex - 4, 5, 6, 8, 10mm, TRX-Star* - T30 (x2), T40 (x2), T45, T50, Parallel Pin Punches; 3, 4, 5, 6, 8mm, 5mm Centre Punch, Cold Chisels; 16, 19, 25mm, 5mm Taper Punch, Automatic Centre Pin Punch.
  • Contents: 16oz Ball Pein Hammer, 28oz Dead Blow Hammer, Mini Hacksaw, Impact Screwdriver, 1/2"" x 8mm Hex Adaptor, 8mm x 3/8"" Adaptor, Pry Bars; 300mm, 450mm, 8mm Bits (30mm Long); Slotted - 5, 6, 8, 10, 12mm, Phillips - #2 (x2), #3, #4, Hex - 4, 5, 6, 8, 10mm, TRX-Star* - T30 (x2), T40 (x2), T45, T50, Parallel Pin Punches; 3, 4, 5, 6, 8mm, 5mm Centre Punch, Cold Chisels; 16, 19, 25mm, 5mm Taper Punch, Automatic Centre Pin Punch.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 525 x 395 x 35mm.
  • Lifetime Guarantee*
  • Model No. TBT66
Type Tool Trays
Contents 16oz Ball Pein Hammer, 28oz Dead Blow Hammer, Mini Hacksaw, Impact Screwdriver, 1/2" x 8mm Hex Adaptor, 8mm x 3/8" Adaptor, Pry Bars; 300mm, 450mm, 8mm Bits (30mm Long); Slotted - 5, 6, 8, 10, 12mm, Phillips - 2 (x2), 3, 4, Hex - 4, 5, 6, 8, 10mm, TRX-Star* - T30 (x2), T40 (x2), T45, T50, Parallel Pin Punches; 3, 4, 5, 6, 8mm, 5mm Centre Punch, Cold Chisels; 16, 19, 25mm, 5mm Taper Punch, Automatic Centre Pin Punch.
Nett Weight 4.31kg
Tray Size (W x D x H) 525 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot