Sealey TBT62 Premier Master Key Set with Tool Tray 43pc

MPN
TBT62
Brand
Sealey
EAN-13
5054630531200
Order Code
43-4640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Master Key Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Imperial Hex Keys; 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8", TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, Folding Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, Folding TRX-Star* Keys; T9, T10, T15, T20, T25, T27, T30, T40.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*
  • Model No. TBT62
Type Tool Trays
Contents Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Imperial Hex Keys; 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8", TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, Folding Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8mm. Folding TRX-Star* Keys; T9, T10, T15, T20, T25, T27, T30, T40
Nett Weight 1.30kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot