Sealey TBT61 Premier Socket Bit Set with Tool Tray 37pc

MPN
TBT61
Brand
Sealey
EAN-13
5054630531231
Order Code
43-4639
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Socket Bit Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: 1/4""Sq Drive Socket Bits; TRX-Star* Female - E4, E5, E6, E7, E8, 3/8""Sq Drive Socket Bits; Hex - 4, 5, 6, 7, 8, 9, 10mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, TRX-Star* Female - E10, E11, E12, E14, 1/2""Sq Drive Socket Bits; Hex - 12, 14, 17, 19mm, TRX-Star* - T45, T50, T55, T60, T70, TRX-Star* Female - E16, E18, E20, E22, E24.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*
  • Model No. TBT61
Type Tool Trays
Contents 1/4"Sq Drive Socket Bits; TRX-Star* Female - E4, E5, E6, E7, E8, 3/8"Sq Drive Socket Bits; Hex - 4, 5, 6, 7, 8, 9, 10mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, TRX-Star* Female - E10, E11, E12, E14, 1/2"Sq Drive Socket Bits; Hex - 12, 14, 17, 19mm, TRX-Star* - T45, T50, T55, T60, T70, TRX-Star* Female - E16, E18, E20, E22, E24
Nett Weight 2.07kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot