Sealey TBT58 Premier Long Needle Nose Pliers Set with Tool Tray 3pc

MPN
TBT58
Brand
Sealey
EAN-13
5054630516757
Order Code
43-4737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £24.69
50+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Long Needle Nose Pliers Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Straight Long Needle Nose Pliers, Bent Long Needle Nose Pliers 45°, Bent Long Needle Nose Pliers 90°.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT58
Type Tool Trays
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Contents Straight Long Needle Nose Pliers, Bent Long Needle Nose Pliers 45°, Bent Long Needle Nose Pliers 90°
Nett Weight 1.170kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot