Sealey TBT56 Premier Pliers Set with Tool Tray 4pc

MPN
TBT56
Brand
Sealey
EAN-13
5054630516900
Order Code
43-4735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
10+ £36.64
50+ £36.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Pliers Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: 175mm Combination Pliers, 215mm Long Nose Pliers, 180mm Heavy-Duty Side Cutters, 250mm Water Pump Pliers.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT56
Type Tool Trays
Contents 175mm Combination Pliers, 215mm Long Nose Pliers, 180mm Heavy-Duty Side Cutters, 250mm Water Pump Pliers
Nett Weight 1.180kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot