Sealey TBT45 Premier Ratchet, Torque Wrench, Breaker Bar & Sock

MPN
TBT45
Brand
Sealey
EAN-13
5054630516856
Order Code
43-4727
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Ratchet, Torque Wrench, Breaker Bar and Socket Adaptor Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: 90-Tooth 3/8""Sq Drive Stubby Ratchet, 90-Tooth 3/8""Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 90-Tooth 1/2""Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 3/8""Sq Drive Torque Wrench, 1/2""Sq Drive Torque Wrench, Socket Adaptors; 1/4""Sq Drive (M) - 3/8""Sq Drive (F), 3/8""Sq Drive (M) - 1/4""Sq Drive (F), 3/8""Sq Drive (M) - 1/2""Sq Drive (F), 1/2""Sq Drive (M) - 3/8""Sq Drive (F), 1/2""Sq Drive (M) - 3/4""Sq Drive (F), 3/4""Sq Drive (M) - 1/2""Sq Drive (F), 1/2""Sq Drive Breaker Bar 600mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 525 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT45
Type Tool Trays
Contents 90-Tooth 3/8"Sq Drive Stubby Ratchet, 90-Tooth 3/8"Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 90-Tooth 1/2"Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 3/8"Sq Drive Micrometer Torque Wrench, 1/2"Sq Drive Micrometer Torque Wrench, Socket Adaptors; 1/4"Sq Drive (M) - 3/8" Sq Drive (F), 3/8"Sq Drive (M) - 1/4"Sq Drive (F), 3/8"Sq Drive (M) - 1/2"Sq Drive (F), 1/2"Sq Drive (M) - 3/8"Sq Drive (F), 1/2"Sq Drive (M) - 3/4"Sq Drive (F), 3/4"Sq Drive (M) - 1/2"Sq Drive (F), 1/2"Sq Drive Breaker Bar 600mm
Nett Weight 3.730kg
Tray Size (W x D x H) 525 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot