Sealey TBT41 Premier Socket Set with Tool Tray 3/8"Sq Drive 32pc

MPN
TBT41
Brand
Sealey
EAN-13
5054630516948
Order Code
43-4724
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Socket Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 90-Tooth Flip Reverse Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, 1/2"(F) - 3/8"(M) Adaptor.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT41
Type Tool Trays
Contents Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 90-Tooth Flip Reverse Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, 1/2"(F) - 3/8"(M) Adaptor
Nett Weight 2.180kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot