Sealey TBT28 Tool Tray with Oil Filter Wrench, Pliers & Drain Plug Set 21pc

MPN
TBT28
Brand
Sealey
EAN-13
5054511355420
Order Code
89-6008
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Oil Filter Wrench, Pliers and Drain Key Set. Suitable for AP24 Series and selected Superline PRO® and Premier Tool Chests.
  • Contents: Strap Wrench 3/8"" and 1/2""Sq Drive, Pliers 54-108mm Capacity, 3/8""Sq Drive Drain Keys; Square Male; 7, 8, 10, 11, 12, 13, 14mm, 5/16", 3/8", Square Female; 10mm, Hex; 8, 9, 10, 12, 14, 17, Triangle; 10mm, TRX-Star*; T45, Tommy Bar 3/8""Sq Drive Slider.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT28



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Strap Wrench 3/8" & 1/2"Sq Drive, Pliers 54-108mm Capacity, 3/8"Sq Drive Drain Keys; Square Male; 7, 8, 10, 11, 12, 13, 14mm, 5/16, 3/8, Square Female; 10mm, Hex; 8, 9, 10, 12, 14, 17, Triangle; 10mm, TRX-Star*; T45, Tommy Bar 3/8"Sq Drive, Sliding T-Bar
Lifetime Warranty Yes
Nett Weight 0.00kg
Pieces 21
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot