Sealey TBT17 Tool Tray with Precision and Pick-up Tool Set 38pc

MPN
TBT17
Brand
Sealey
EAN-13
5051747333871
Order Code
89-5997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Precision and Pick-Up Tool Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 1.5kg Pick-Up Tool, 1.6kg Pick-Up Tool with Power Ring, Ø40mm Inspection Mirror, 115mm Combination Pliers, 110mm Diagonal Cutting Pliers, Long Nose Pliers, Ratchet Screwdriver, Bits; Slotted - 1, 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - #000, #00, #0, #1, Pozi - #0, #1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm, Extension Bar 115mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT17



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 1.5kg Pick-Up Tool, 1.6kg Pick-Up Tool with Power Ring, Ø40mm Inspection Mirror, 115mm Combination Pliers, 110mm Diagonal Cutting Pliers, 125mm Long Nose Pliers, Ratchet Screwdriver, Bits; Slotted - 1, 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - #000, #00, #0, #1, Pozi - #0, #1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm, 115mm Extension Bar
Lifetime Warranty Yes
Nett Weight 0.44kg
Pieces 38
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot