Sealey TBT16 Tool Tray - Ratchet Crimper & 325 Assorted Insulated Terminal Set

MPN
TBT16
Brand
Sealey
EAN-13
5051747333857
Order Code
89-5996
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Ratchet Crimper and Assorted Insulated Terminals. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Ratchet Crimper, 325 Assorted Insulated Terminals; Male Blade Blue 6.3mm Size 16-14 (x50), Female Blade Blue 6.3mm Size 16-14 (x50), Butt Red Size 22-16 (x25), Butt Blue Size 16-14 (x25), Ring Blue 3mm Size 16-14 (x50), Ring Blue 5mm Size 16-14 (x50), Male Bullet Blue Size 16-14 (x50), Female Bullet Blue Size 16-14 (x25).
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT16



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Ratchet Crimper, 325 Assorted Insulated Terminals; Male Blade Blue 6.3mm Size 16-14 (x50), Female Blade Blue 6.3mm Size 16-14 (x50), Butt Red Size 22-16 (x25), Butt Blue Size 16-14 (x25), Ring Blue 3mm Size 16-14 (x50), Ring Blue 5mm Size 16-14 (x50), Male Bullet Blue Size 16-14 (x50), Female Bullet Blue Size 16-14 (x25)
Lifetime Warranty Yes
Nett Weight 1.30kg
Pieces 326
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot