Sealey TBT15 Tool Tray with Riveter and 400 Assorted Rivet Set

MPN
TBT15
Brand
Sealey
EAN-13
5051747333833
Order Code
89-5995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Riveter and Assorted Rivets. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Riveter, 400 Assorted Rivets; 2.4 x 5.8 (x100), 3.2 x 5.8 (x100), 4 x 7.9 (x100), 4.8 x 8mm (x100).
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT15



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Riveter, 400 Assorted Rivets; 2.4 x 5.8 (x100), 3.2 x 5.8 (x100), 4 x 7.9 (x100), 4.8 x 8mm (x100)
Lifetime Warranty Yes
Nett Weight 1.11kg
Pieces 401
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot