Sealey TBT09 Tool Tray with Engineers File Set 5pc

MPN
TBT09
Brand
Sealey
EAN-13
5051747333710
Order Code
89-5989
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Engineers File Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Half-Round, Round, Square, 3-Square, Flat.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT09

Model NoTBT09
Contents:Half-Round, Round, Square, Three-Square, Flat
Nett Weight:0.95Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Half-Round, Round, Square, 3-Square, Flat
Lifetime Warranty Yes
Nett Weight 0.95kg
Pieces 5
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot