Sealey TBT03 Tool Tray with Circlip Pliers Set 4pc

MPN
TBT03
Brand
Sealey
EAN-13
5051747333659
Order Code
89-5983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Circlip Pliers Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Bent-External, Straight-External, Bent-Internal, Straight-Internal.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT03

Model NoTBT03
Contents:Bent-External; Ø1.5mm Tip - 10-40mm Capacity, Straight-External; Ø1.5mm Tip - 10-40mm Capacity, Bent-Internal; Ø1.5mm Tip - 12-65mm Capacity, Straight-Internal; Ø1.5mm Tip - 12-65mm Capacity
Nett Weight:0.93Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Bent-External; Ø1.5mm Tip - 10-40mm Capacity, Straight-External; Ø1.5mm Tip - 10-40mm Capacity, Bent-Internal; Ø1.5mm Tip - 12-65mm Capacity, Straight-Internal; Ø1.5mm Tip - 12-65mm Capacity
Lifetime Warranty Yes
Nett Weight 0.93kg
Pieces 4
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Accessories


Trustpilot