Sealey TB61 Single Socket Mounting Plate

MPN
TB61
Brand
Sealey
EAN-13
5051747638372
Order Code
89-8212
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single socket mounting plate fits to tow bar/balls. Accepts N-type, S-type and 13-pin Euro sockets. Metal plate with preformed mounting points at 90mm centres.
  • Single socket mounting plate fits to tow bar/balls.
  • Accepts N-type, S-type and 13-pin Euro sockets.
  • Metal plate with preformed mounting points at 90mm centres.
  • Model No. TB61
Colour Black
Length 220mm
Nett Weight 0.13kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot