Sealey TB46 Breakaway Cable 1mtr x 2mm

MPN
TB46
Brand
Sealey
EAN-13
5051747618152
Order Code
89-7915
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Applies the handbrake on braked caravans and trailers in the event of accidental unhitching. Supplied with heavy-duty split ring and securing clip. PVC Coated for extra durability.
  • Applies the handbrake on braked caravans and trailers in the event of accidental unhitching.
  • Supplied with heavy-duty split ring and securing clip.
  • PVC Coated for extra durability.
  • Model No. TB46
Colour Red
Length 1m
Nett Weight 0.09kg
Size 1m x 2mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot