Sealey TB40 Warning Triangle CE Approved

MPN
TB40
Brand
Sealey
EAN-13
5054630346385
Order Code
89-0530
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality, compact, folding warning triangle supplied in tough composite case. Legal requirement in many countries. Suitable for use following accidents/breakdowns. Complies with ECE R27 and is ‘E’ marked.
  • High quality, compact, folding warning triangle supplied in tough composite case.
  • Legal requirement in many countries.
  • Suitable for use following accidents/breakdowns.
  • Complies with ECE R27 and is ‘E’ marked.
  • Model No. TB40
Type Warning Triangles
Colour Red
Dimensions 430 x 430mm
Length 440mm
Nett Weight 0.518kg
Size (W x H) 430 x 430mm
Width 410mm

Reviews

Be the first to submit a review

Trustpilot