Sealey TB371 Jockey Wheel and Clamp Ø35mm - 150mm Solid Wheel

MPN
TB371
Brand
Sealey
EAN-13
5024209959216
Order Code
89-5605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.66
10+ £27.49
50+ £26.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty jockey wheel with Ø35mm clamp. Ø150mm Steel wheel with solid rubber tyre. Zinc plated for added corrosion resistance.
  • Heavy-duty jockey wheel with Ø35mm clamp.
  • Ø150mm Steel wheel with solid rubber tyre.
  • Zinc plated for added corrosion resistance.
  • Minimum/Maximum Height: 515/725mm.
  • Wheel Size: Ø150 x 24mm.
  • Model No. TB371
Capacity 80kg
Colour Silver
Length 725mm
Maximum Height 725mm
Minimum Height 515mm
Nett Weight 3.07kg
Wheel Size Ø150 x 24mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot