Sealey TB37 Jockey Wheel and Clamp Ø50mm - 200mm Solid Wheel

MPN
TB37
Brand
Sealey
EAN-13
5024209547406
Order Code
89-3054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty jockey wheel with Ø50mm clamp. Ø200mm Steel wheel with solid rubber tyre. Zinc plated for added corrosion resistance.
  • Heavy-duty jockey wheel with Ø50mm clamp.
  • 200mm Steel wheel with solid rubber tyre.
  • Zinc plated for added corrosion resistance.
  • Model No. TB37
Type Jockey Wheel
Capacity 150kg
Colour Silver
Length 810mm
Maximum Height 810mm
Minimum Height 580mm
Nett Weight 5.44kg
Wheel Size Ø200 x 45mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot