Sealey TB36 Towing Hitch 50mm 750kg Capacity

MPN
TB36
Brand
Sealey
EAN-13
5024209547383
Order Code
89-3052
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel, lockable, towing hitch, E-Approved, accepts Ø50mm tow-ball.
  • Steel lockable towing hitch, e-approved, accepts 50mm tow-ball.
  • Max Load: 750kg.
  • Model No. TB36

Model NoTB36
Capacity:750kg
Nett Weight:1.26Kg

Type Towing Hitch
Capacity 750kg
Colour Silver
Nett Weight 1.26kg

Reviews

Be the first to submit a review

Trustpilot