Sealey TB32 Mudguard 620 x 180mm Single

MPN
TB32
Brand
Sealey
EAN-13
5024209366687
Order Code
89-3050
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Model No. TB32
Type Mudguard for 250mm Wheels
Colour Black
Dimensions 620 x 180 x 240mm
Length 620mm
Nett Weight 0.57kg
Size (W x D x H) 620 x 180 x 240mm
Width 180mm

Reviews

Be the first to submit a review

Trustpilot