Sealey TB31 Mudguard 490 x 140mm Single

MPN
TB31
Brand
Sealey
EAN-13
5024209366670
Order Code
89-3049
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Trailer mudguard, injection moulded in durable high-density polyethylene.
  • Model No. TB31
Type Mudguard for 200mm Wheels
Colour Black
Dimensions 490 x 140 x 195mm
Length 490mm
Nett Weight 0.40kg
Size (W x D x H) 490 x 140 x 195mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot