Sealey TB183LEDW 13-Pin Wireless SMD LED Trailer Light Set 2pc

MPN
TB183LEDW
Brand
Sealey
EAN-13
5054630585647
Order Code
43-3951
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/07/2026

Quick and simple installation that does not require any tools or wiring. Suitable for use with more modern vehicles fitted with a 13-pin plug. Easy to pair, does not require any wiring and can easily be moved from vehicle to vehicle. Up to 7hr battery life, with built-in battery indicator on each light. Supplied with dual USB cable, which allows both lights to be charged at the same time. Includes five essential functions: brake lights, rear turn signals, rear position lights, license plate lights and return reflectors. Designed for durability in all environments and weather conditions with an IP65 rating. Supplied in a case for easy storage when not in use.
  • Quick and simple installation that does not require any tools or wiring.
  • Suitable for use with more modern vehicles fitted with a 13-pin plug.
  • Easy to pair, does not require any wiring and can easily be moved from vehicle to vehicle.
  • Up to 7hrs battery life, with built-in battery indicator on each light. Supplied with dual USB cable, which allows both lights to be charged at the same time.
  • Includes five essential functions; brake lights, rear turn signals, rear position lights, license plate lights and return reflectors.
  • Designed for durability in all environments and weather conditions with an IP65 rating.
  • Supplied in a case for easy storage when not in use.
  • 2 Year Guarantee*.
  • Model No. TB183LEDW
Type Towing Accessories
Battery 3.7V 2.2Ah Li-ion
Charging Time 4hr
Fixing Magnetic
IP Rating IP65
LED Type 24 x 0.2W SMD
Nett Weight 1.53kg
Operating Time 7hr
Transmitter 2.6GHz (12V 7 pin outlet)
Voltage 12V
Working Frequency 2.4GHz
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot