Sealey TB17 Rear Reflective Red Triangle Pack of 2

MPN
TB17
Brand
Sealey
EAN-13
5024209366502
Order Code
89-3033
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pair of E-Approved, red, reflex reflector triangles.
  • Pair of E-Approved, red, reflex reflector triangles.
  • Model No. TB17
Type Reflex Reflector Triangle Red
Colour Red
Dimensions 160 x 7 x 140mm
Length 140mm
Nett Weight 0.06kg
Size (W x D x H) 160 x 7 x 140mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot