Sealey TB11 Towing Socket Assembly 12v N Pre-wired

MPN
TB11
Brand
Sealey
EAN-13
5024209366632
Order Code
89-3028
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Complete assembly includes 1.5m 7-core cable with pre-wired 12V 7-pin N-type socket. Metal plate with preformed mounting points at 90mm centres.
  • Complete assembly includes 1.5m 7-core cable with pre-wired 12V 7-pin N-type socket.
  • Metal plate with preformed mounting points at 90mm centres.
  • Model No. TB11
Type Towing socket
Colour Black
Length 1.5m
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot