Sealey TA202 Digital Automotive Analyser 14 Function with Ic

MPN
TA202
Brand
Sealey
EAN-13
5024209695381
Order Code
89-3660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extra-large, high-contrast LCD display with 36mm high digital read-out and back light. Durable case and integral stand suitable for the toughest workshop conditions. Features millisecond pulse-width function for accurate measurement of fuel injection systems. Includes auto-ranging, data-hold and auto-power-off. Supplied with inductive coupler (IC), test probes, thermocouple and storage case.
  • Integrated circuit, high visibility, back lit, LCD display and 5-position stand.
  • 14-Functions including pulse-width measurement for fuel injectors, idle air control motors and electronic transmission control systems.
  • Auto-ranging and auto-power-off.
  • Suitable for AC and DC circuits.
  • Supplied with test leads, inductive coupler with adjustable sensitivity, K-type temperature probe and operating instructions.
  • Model No. TA202

Model NoTA202
Nett Weight:394g
Tach (rpm):4-Stroke; 600-4000 (x1)rpm, 600-12000 (x10)rpm, 2-Stroke; 300-4000 (x1)rpm, 300-6000 (x10)rpm
Dwell:4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
AC Voltage:400mV, 4V, 40V, 400V, 700V (Auto-Ranging, except 400mV)
DC Voltage:400mV, 4V, 40V, 400V, 1000V (Auto-Ranging)
AC Current:400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
DC Current:400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
Capacitance:40nF, 400nF, 4µF, 40µF, 100µF (Auto-Ranging)
Frequency:5Hz, 50Hz, 500Hz, 5kHz, 50kHz, 500kHz, 10MHz (Auto-Ranging)
Duty Cycle:0.1-99.9%
Pulse Width:1-10ms
Resistance:400Ω, 4kΩ, 40kΩ, 400kΩ, 4MΩ, 40MΩ (Auto-Ranging)
Continuity:<150Ω
Temperature:-20 to +760°C/-4 to +1400°F
IR Temperature:No
Diode Check:Yes (Typical Test Current 0.3mA)
Transistor Test:No
Back Light:Yes
Bar Graph Display:No
Display Hold:Yes
Auto-Ranging:Yes
Inductive Coupler:Yes
PC Interface:No
Digits Height:36mm
Auto Power Off:Yes
Low Battery Indicator:Yes
Batteries (supplied):9V (PP3)
Hi-Impact Case:Yes
Size (L x W x D):195 x 92 x 36mm
Weight:394g

Type Digital automotive analyser
AC Current 400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
AC Voltage 400mV, 4V, 40V, 400V, 700V (Auto-Ranging, except 400mV)
Auto power off Yes
Auto-Ranging Yes
Back Light Yes
Bar Graph Display No
Batteries (supplied) 9V (PP3)
Capacitance 40nF, 400nF, 4µF, 40µF, 100µF (Auto-Ranging)
Continuity <150O
DC Current 400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging for µA & mA)
DC Voltage 400mV, 4V, 40V, 400V, 1000V (Auto-Ranging)
Digits Height 36mm
Diode Check Yes (Typical Test Current 0.3mA)
Display Hold Yes
Duty Cycle 0.1-99.9%
Dwell 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
Frequency 5Hz, 50Hz, 500Hz, 5kHz, 50kHz, 500kHz, 10MHz (Auto-Ranging)
Hi-Impact Case Yes
Inductive Coupler Yes
IR Temperature No
Low Battery Indicator Yes
Nett Weight 394g
PC Interface No
Pulse Width 1-10ms
Resistance 400O, 4kO, 40kO, 400kO, 4MO, 40MO (Auto-Ranging)
Size (L x W x D) 195 x 92 x 36mm
Tach (rpm) 4-Stroke; 600-4000 (x1)rpm, 600-12000 (x10)rpm, 2-Stroke; 300-4000 (x1)rpm, 300-6000 (x10)rpm
Temperature -20 to +760°C/-4 to +1400°F
Transistor Test No
Weight 394g

Reviews

Be the first to submit a review

Trustpilot