Sealey TA125 Current Tester 80a

MPN
TA125
Brand
Sealey
EAN-13
5051747408951
Order Code
89-6530
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fast, accurate and safe current measurement at the fuse box. Ideal for fault-finding on car and commercial vehicle electrical circuits. Includes hold and peak functions for detecting current surges. Features large LCD display with digital and graphical current read-out. Plugs straight into the vehicles fuse board and supplied with Mini, Standard and Maxi style blade adaptors.
  • Fast, accurate and safe current measurement at the fuse box.
  • Ideal for fault-finding on car and commercial vehicle electrical circuits.
  • Includes hold and peak functions for detecting current surges.
  • Features large LCD display with digital and graphical current read-out.
  • Plugs straight into the vehicles fuse board and supplied with Mini, Standard and Maxi style blade adaptors.
  • Range: 0-80A - 0-48V.
  • Model No. TA125
Type Current tester
Accuracy ± 2%
For Use With 0 to 48V
Fuse Type Mini, Standard, Maxi
Nett Weight 0.26kg
Range 0-80A - 0-48V

Reviews

Be the first to submit a review

Trustpilot