Sealey TA102 Digital Automotive Analyser 11 Function

MPN
TA102
Brand
Sealey
EAN-13
5024209916981
Order Code
89-5120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable case and integral stand suitable for the toughest workshop conditions. Large, high-contrast LCD display with 34mm high digital read-out. Includes over-range indication, auto-zeroing, data-hold, auto-polarity, auto-power-off and low battery display functions. Supplied with capped test probes and K-type thermocouple.
  • Durable case and integral stand suitable for the toughest workshop conditions.
  • Large, high-contrast LCD display with 34mm high digital read-out.
  • Over-range indication, auto-zeroing, data-hold, auto-polarity, auto-power-off and low battery display functions.
  • Supplied with capped test probes and K-type thermocouple.
  • Model No. TA102

Model NoTA102
Nett Weight:495g
Tach (rpm):3/4/5/6/8Cyl 180-10000 (x10)rpm
Dwell:3Cyl 0-120°, 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
AC Voltage:200-750V
DC Voltage:200mV, 2V, 20V, 200V, 1000V
AC Current:No
DC Current:20mA, 200mA, 10A
Capacitance:No
Frequency:20kHz
Duty Cycle:No
Pulse Width:No
Resistance:200Ω, 2kΩ, 20kΩ, 200kΩ, 2MΩ, 20MΩ
Continuity:<30Ω
Temperature:-20 to +750°C/-4 to +1382°F
IR Temperature:No
Diode Check:Yes (Typical Test Current 1mA)
Transistor Test (hFE):Vce=3V, Ib=10µA
Back Light:No
Bar Graph Display:No
Display Hold:Yes
Auto-Ranging:No
Inductive Coupler:No
PC Interface:No
Digits Height:34mm
Auto Power Off:Yes
Low Battery Indicator:Yes
Batteries (supplied):9V (PP3)
Hi-Impact Case:Yes
Size (L x W x D):200 x 97 x 48mm
Weight:495g

Type Digital automotive analyser
AC Current No
AC Voltage 200-750V
Auto power off Yes
Auto-Ranging No
Back Light No
Bar Graph Display No
Batteries (supplied) 9V (PP3)
Capacitance No
Continuity <30O
DC Current 20mA, 200mA, 10A
DC Voltage 200mV, 2V, 20V, 200V, 1000V
Digits Height 34mm
Diode Check Yes (Typical Test Current 1mA)
Display Hold Yes
Duty Cycle No
Dwell 3Cyl 0-120°, 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
Frequency 20kHz
Hi-Impact Case Yes
Inductive Coupler No
IR Temperature No
Low Battery Indicator Yes
Nett Weight 495g
PC Interface No
Pulse Width No
Resistance 200O, 2kO, 20kO, 200kO, 2MO, 20MO
Size (L x W x D) 200 x 97 x 48mm
Tach (rpm) 3/4/5/6/8Cyl 180-10000 (x10)rpm
Temperature -20 to +750°C/-4 to +1382°F
Transistor Test (hFE) Vce=3V, Ib=10µA
Weight 495g

Reviews

Be the first to submit a review

Trustpilot