Durable case and integral stand suitable for the toughest workshop conditions. Large, hi-contrast LCD display with 18mm high digital read-out and analogue bar graph. Includes auto-ranging, data-hold, auto-polarity, auto-power-off and low battery display functions. Bar graph simplifies lambda sensor testing. Supplied with capped test probes and K-type thermocouple.
| Model No | TA101 |
| Nett Weight: | 400g |
| Tach (rpm): | 0-3260 (x1)rpm, 0-3260 (x10)rpm |
| Dwell: | 2Cyl 0-180°, 3Cyl 0-120°, 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45° |
| AC Voltage: | 326mV, 3.26V, 32.6V, 326V, 600V (Auto-Ranging) |
| DC Voltage: | 326mV, 3.26V, 32.6V, 326V, 600V (Auto-Ranging) |
| AC Current: | 326µA, 3260µA, 32.6mA, 326mA, 10A (Auto-Ranging for µA & mA) |
| DC Current: | 326µA, 3260µA, 32.6mA, 326mA, 10A (Auto-Ranging for µA & mA) |
| Capacitance: | No |
| Frequency: | 320Hz, 3200Hz, 32kHz (Manual Range) |
| Duty Cycle: | 0.1-99.9% |
| Pulse Width: | No |
| Resistance: | 326Ω, 3.26kΩ, 32.6kΩ, 326kΩ, 3.26MΩ, 32.6MΩ (Auto-Ranging) |
| Continuity: | <50Ω |
| Temperature: | -20 to +750°C/-4 to +1400°F |
| IR Temperature: | No |
| Diode Check: | Yes (Typical Test Current 1mA) |
| Transistor Test: | No |
| Back Light: | No |
| Bar Graph Display: | Yes |
| Display Hold: | Yes |
| Auto-Ranging: | Yes |
| Inductive Coupler: | No |
| PC Interface: | No |
| Digits Height: | 18mm |
| Auto Power Off: | Yes |
| Low Battery Indicator: | Yes |
| Batteries (supplied): | 9V (PP3) |
| Hi-Impact Case: | Yes |
| Size (L x W x D): | 200 x 93 x 50mm |
| Weight: | 400g |
| Type |
Digital automotive analyser |