Sealey TA090 Paint Thickness Gauge

MPN
TA090
Brand
Sealey
EAN-13
5054630040122
Order Code
89-8697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £235.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For the professional bodyshop or valeting bay to accurately verify the thickness of paint and check for accident damage. Uses magnetic induction to provide accurate and consistent readings to 0.1µm. Suitable for steel and aluminium panels. Easy to calibrate with test plates and precision standards. USB Interface for downloading data to PC. Powered by 2 x 1.5V batteries (supplied).
  • For the professional bodyshop or valeting bay to accurately verify the thickness of paint and check for accident damage.
  • Uses magnetic induction to provide accurate and consistent readings to 0.1µm.
  • Suitable for steel and aluminium panels.
  • Easy to calibrate with test plates and precision standards.
  • USB Interface for downloading data to PC.
  • Powered by 2 x 1.5V batteries (supplied).
  • Model No. TA090
Type Paint thickness gauge
Accuracy ±3%
Graduations 0.1µm
Nett Weight 0.71kg
PC Compatibility Windows 2000, XP, Vista, Win7
Range 0-1250µm

Reviews

Be the first to submit a review

Trustpilot