Sealey TA050 Digital Tachometer Contact/non-contact

MPN
TA050
Brand
Sealey
EAN-13
5024209118316
Order Code
89-5761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional quality laser instrument for fast and accurate measurement of rotational speed with or without contact. Will also measure total revolutions, frequency, surface speed and distance. 10 Selectable data set memories each with maximum, minimum and average or single value reading, as appropriate. Supplied with reflective tape, for non-contact measurement, and three heads for contact measurement. Powered by 9V battery (supplied) and has jack socket for 6V DC supply.
  • Professional quality laser instrument for fast and accurate measurement of rotational speed with or without contact.
  • Also measures total revolutions, frequency, surface speed and distance.
  • 10 Selectable data set memories.
  • Supplied with reflective tape, for non-contact measurement, and three heads for contact measurement.
  • Powered by 9V battery (supplied) or 6V DC auxiliary transformer (not included).
  • Model No. TA050

Model NoTA050
Nett Weight:0.26Kg
Measures:Range/Units:
Rotation Speed - Contact:2-20,000rpm
Rotation Speed - Non-Contact:2-99,999rpm
Total Revolutions:1-99,999
Sampling Time:0.5s @ >120rpm
Accuracy:± (0.05% + 1 digit)
Surface Speed:m/min, in/min, ft/min, yd/min
Distance:m, in, ft, yd
Frequency:Hz
Battery:PP3
External Power:6V DC

Type Tachometer contact
Accuracy ± (0.05% + 1 digit)
Battery PP3
Distance m, in, ft, yd
External Power 6V DC
Frequency Hz
Measures Range/Units:
Nett Weight 0.26kg
Rotation Speed - Contact 2-20,000rpm
Rotation Speed - Non-Contact 2-99,999rpm
Sampling Time 0.5s @ >120rpm
Surface Speed m/min, in/min, ft/min, yd/min
Total Revolutions 1-99,999

Reviews

Be the first to submit a review

Trustpilot