Sealey SX814 Extra-Deep Socket Set 3/8"Sq Drive 5pc

MPN
SX814
Brand
Sealey
EAN-13
5054630302992
Order Code
94-6563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium Steel for added corrosion resistance. Single Hex 6pt 120mm long sockets. Extra-deep socket set which is useful for deep-seated bumper, body panel, rear lamp and door hinge fittings. Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Manufactured from Chrome Vanadium Steel for added corrosion resistance.
  • Single Hex 6pt 120mm long sockets.
  • Extra-deep socket set which is useful for deep-seated bumper, body panel, rear lamp and door hinge fittings.
  • Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Sizes: 8, 10, 12, 13, 14mm.
  • Model No. SX814
Nett Weight 0.80kg
Sizes 8, 10, 12, 13, 14mm

Reviews

Be the first to submit a review

Trustpilot