Christmas Opening Hours and Delivery Dates here

Sealey SX404 Alternator Freewheel Pulley Removal Set 35pc

Order Code:

89-9260

Brand: Sealey MPN: SX404 EAN-13: 5051747848658
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £154.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive set for easy removal of freewheel alternator pulley, either on or off the vehicle. Allows alternator shaft to be held while pulley retainer is removed.

Model NoSX404
Contents:Combined Socket Bits; 1/2"Sq Drive; TRX-Star* - T50-31T Ø13.60 x 113mm, T50-33T Ø19.40 x 65mm, T50-33T Ø19.40 x 113mm, Spline - M10-31T Ø13.60mm x 112mm, M10-33T Ø14mm x 83mm, M10-33T Ø19.40 x 65mm, M10-33T Ø19.40 x 112mm, 10mm Hex Drive; 10mm Socket-33T Ø19.40, 10mm Socket - 21mm Hex, Hex Adaptors; 17 (x2), 22, 19 x 28, 21 x 28, 22 x 28mm, Spline Adaptors; 33T-Ø17.90mm, 33T-Ø19.40mm (x3), Hex/Pin Adaptors; 38mm - 3pin, Round Pin Adaptors; Ø35mm - 4pin, Ø40mm 3pin, Bits; Hex; M8, M10 x 75mm, M10 x 100mm, Socket; 10mm x 75mm, Spline; M10 x 65mm, M8, M10 x 75mm, M10 x 100mm, M10 x 140mm, TRX-Star*; T40, T50 x 75mm, T50 x 100mm, Adaptor; 1/2"Sq Drive x 10mm Hex
Nett Weight:3.71Kg

Type Pulley removal set
Pieces 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot