Sealey SX4031 Glow Plug Socket Set 18pc 1/4"Sq & 3/8"Sq Drive

MPN
SX4031
Brand
Sealey
EAN-13
5054630448096
Order Code
43-4185
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel for strength and durability. Specialised socket set including thin wall glow plug sockets designed to install and remove glow plugs without having to cut the power lead. Set includes 3/8""Sq Drive Pressure Sensor Glow Plug Socket with snap ring to ensure retention of glow plug. Includes five PSG plastic antistatic protection caps to prevent damage. Universal Joint for easy replacement and removal of glow plugs. Applications include Audi, Seat, Skoda, VAG, Mercedes-Benz, Fiat and PSA.
  • Manufactured from hardened and heat treated Chrome Vanadium steel for strength and durability.
  • Specialised socket set including thin wall glow plug sockets designed to install and remove glow plugs without having to cut the power lead.
  • Set includes 3/8""Sq Drive Pressure Sensor Glow Plug Socket with snap ring to ensure retention of glow plug.
  • Includes five PSG plastic antistatic protection caps to prevent damage.
  • Universal Joint for easy replacement and removal of glow plugs.
  • Applications include Audi, Seat, Skoda, VAG, Mercedes-Benz, Fiat and PSA.
  • Contents: Split Glow Plug Sockets; 8, 9, 10mm, 1/4""Sq Drive Glow Plug Sockets with Universal Joint; 8, 9, 10mm, 1/4""Sq Drive Universal Joint, 8mm 1/4""Sq Drive Socket, 1/4""Sq Drive 100mm Extension Bar, 3/8""Sq Drive Glow Plug Sockets with Universal Joint; 8, 9, 10mm, 3/8""Sq Drive 12mm Pressure Sensor Glow Plug Socket, PSG Plastic Anti-static Protection Caps (x5).
  • Model No. SX4031
Type Engine
Contents Split Glow Plug Sockets; 8, 9, 10mm, 1/4"Sq Drive Glow Plug Sockets with Universal Joint; 8, 9, 10mm, 1/4"Sq Drive Universal Joint, 8mm 1/4"Sq Drive Socket, 1/4"Sq Drive 100mm Extension Bar, 3/8"Sq Drive Glow Plug Sockets with Universal Joint; 8, 9, 10mm, 3/8"Sq Drive 12mm Pressure Sensor Glow Plug Socket, PSG Plastic Antistatic Protection Caps (x5)
Drive 1/4" & 3/8"Sq Drive
Nett Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot