Sealey SX400 Alternator Freewheel Pulley Removal Set 6pc

MPN
SX400
Brand
Sealey
EAN-13
5024209910897
Order Code
89-0526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Permits easy removal of freewheel pulley from alternator either on or off the vehicle. Insert allows alternator shaft to be held while the pulley retainer is removed with the key nut.
  • Easy removal of freewheel pulley from alternator either on or off the vehicle.
  • Allows alternator shaft to be held while the pulley retainer is removed.
  • Applications: Audi, BMW, Citroen, Ford, Mercedes, Peugeot, Porsche, Renault, Skoda, Vauxhall/Opel.
  • Model No. SX400
Type Pulley removal
Application(s) Audi, BMW, Citroen, Ford, Mercedes, Peugeot, Porsche, Renault, Skoda, Vauxhall/Opel
Contents Spline Adaptor - 22mm x 33T, Hex Adaptor - 22 x 28mm, Socket Bits - 1/2"Sq Drive; M10 x 140, M10 x 100mm, 10mm Hex Drive; TRX-Star* - T50 x 65mm, Spline - M10 x 65mm
Nett Weight 0.72kg
Pieces 6

Reviews

Be the first to submit a review

Trustpilot