Sealey SX201 Locking Wheel Nut Removal Set 5pc 1/2"Sq Drive

MPN
SX201
Brand
Sealey
EAN-13
5054511414035
Order Code
89-5277
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.37 £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Molybdenum steel 1/2""Sq drive sockets for removal of wheel locking nuts when the key is not available. May also be used on fixings too damaged or corroded for standard sockets. Set includes drift to aid removal of fixing from socket. Suitable for use with impact wrenches. For distribution to bona fide vehicle dealers and repair centres only.
  • Forged Chrome Molybdenum steel 1/2""Sq drive sockets for removal of wheel locking nuts when the key is not available.
  • Also useful for removing damaged/corroded fixings.
  • Includes drift to aid removal of fixing from socket.
  • Suitable for use with impact wrenches.
  • Sockets: 17, 19, 21, 22mm.
  • For distribution to bona fide vehicle dealers and repair centres only.
  • Lifetime guarantee*.
  • Model No. SX201
Type Wheel nut remover
Contents 1/2"Sq Sockets; 17, 19, 21, 22mm, Drift; Ø12 x 80mm
Diameter 17 to 22mm
Nett Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot