Sealey SX1821S Double Ended Impact Socket 21 x 21.5mm 1/2"Sq Drive Alloy Wheel

MPN
SX1821S
Brand
Sealey
EAN-13
5054630691515
Order Code
43-4802
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Designed for swollen nuts that are incompatible with standard whole-size sockets. Half size allows secure engagement for safe and effective removal. Manufactured out of hard-wearing, tempered and anodised Chrome Molybdenum for corrosion resistance. Thin socket walls make it suitable for use with impact tools in confined spaces. Double-ended 6-point socket with external sleeve prevents damage to alloy wheels and nuts.
  • Designed for swollen nuts that are incompatible with standard whole-size sockets.
  • Half size allows secure engagement for safe and effective removal.
  • Manufactured out of hard-wearing, tempered and anodised Chrome Molybdenum for corrosion resistance.
  • Thin socket walls make it suitable for use with impact tools in confined spaces.
  • Double-ended 6-point socket with external sleeve prevents damage to alloy wheels and nuts.
  • Socket Sizes: 21 x 21.5mm for precise fitment.
  • Model No. SX1821S
Type Steering, Hub & Suspension
Drive Size 1/2"Sq
Socket Size 21 x 21.5mm
Drive 1/2"Sq
Nett Weight 0.16kg
Size 21 x 21.5mm

Reviews

Be the first to submit a review

Trustpilot