Sealey SX138 Rear Hub Nut Socket - Ford Transit

MPN
SX138
Brand
Sealey
EAN-13
5054511218282
Order Code
94-2620
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty 4-point specialised impact socket for removing the rear hub nut on RWD Ford Transit vehicles. Alignment shaft allows accurate location onto castellated nut.
  • Heavy-duty 4-point specialised impact socket for removing the rear hub nut on RWD Ford Transit vehicles.
  • Alignment shaft allows accurate location onto castellated nut.
  • Model No. SX138
Alignment Shaft Diameter Ø38mm
Application(s) RWD Ford Transit (2014on)
Drive 1/2"Sq
Lifetime Warranty No
Nett Weight 1.26kg
OEM Tool(s) 205-1007
Outer diameter Ø70mm
Stud Width 6.8mm

Reviews

Be the first to submit a review

Accessories


Trustpilot