Sealey SX1012 Extra-Deep Socket Set 3/8"Sq Drive 10 & 12mm 2pc

MPN
SX1012
Brand
Sealey
EAN-13
5054630302909
Order Code
94-6558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium Steel for added corrosion resistance. Single Hex 6pt 120mm long sockets. Extra-deep socket set which is useful for deep-seated bumper, body panel, rear lamp and door hinge fittings. Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Manufactured from Chrome Vanadium Steel for added corrosion resistance.
  • Single Hex 6pt 120mm long sockets.
  • Extra-deep socket set which is useful for deep-seated bumper, body panel, rear lamp and door hinge fittings.
  • Can also be used for parking brake cable adjustment on BMW, Ford, VAG and Vauxhall/Opel.
  • Sizes: 10, 12mm.
  • Model No. SX1012
Nett Weight 0.23kg
Size - Includes 10, 12mm
Sizes 10, 12mm

Reviews

Be the first to submit a review

Trustpilot