Sealey SX097 External TRX-P* Socket Set 19pc

MPN
SX097
Brand
Sealey
EAN-13
5054630436161
Order Code
43-4600
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

External TRX-P* sockets for added torque, found on many specialist vehicle applications including automatic gearboxes and head bolts. The set includes a 1/2""Sq drive 5-point EP8.8 socket, specially designed for battery pack removal on Tesla. The sockets are drop-forged and heat treated Chrome Vanadium impact-grade steel. Chemically blackened phosphate finish for corrosion resistance. Supplied in storage case.
  • External TRX-P* sockets for added torque, found on many specialist vehicle applications including automatic gearboxes and head bolts.
  • Set includes 1/2""Sq drive 5-point EP8.8 socket, specially designed for battery pack removal on Tesla.
  • Drop-forged and heat treated Chrome Vanadium steel impact-grade steel.
  • Chemically blackened phosphate finish for corrosion resistance.
  • Contents: 1/4""Sq Drive; EP4, 5, 6, 7, 8, 3/8""Sq Drive; EP10, 11, 12, 14, 16, 1/2""Sq Drive; EP18, 20, 22, 24, 26, 28, 30, 32.
  • Supplied in storage case.
  • Model No. SX097
Type Steering, Hub & Suspension
Contents 1/4"Sq Drive; EP4, 5, 6, 7, 8, 3/8"Sq Drive; EP10, 11, 12, 14, 16, 1/2"Sq Drive; EP18, 20, 22, 24, 26, 28, 30, 32, 5-Point EP8.8 Tesla Socket
Drive 1/4",3/8" and 1/2" Sq Drive
Nett Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot