Sealey SX053 Hub Socket Set - Vag

MPN
SX053
Brand
Sealey
EAN-13
5051747443402
Order Code
89-6638
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality Chrome Molybdenum hub impact sockets/hex bits. Specially designed for VAG vehicles. Suitable for use with 1/2""Sq drive impact tools. Supplied in storage case.
  • High quality Chrome Molybdenum hub impact sockets/hex bits.
  • Specially designed for VAG vehicles.
  • Suitable for use with 1/2""Sq drive impact tools.
  • Supplied in storage case.
  • Model No. SX053
Type Hub socket
Contents 12-point Sockets; 24, 30, 32mm, Hex Bits; 14, 17mm
Drive 1/2"Sq
Lifetime Warranty No
Nett Weight 0.76kg

Reviews

Be the first to submit a review

Trustpilot