Sealey SX051 Impact Hub Nut Socket Set 12-point 1/2"sq Drive 3pc

Order Code:

89-5629

Brand: Sealey MPN: SX051 EAN-13: 5024209954587
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty, high quality, 12-point, Chrome Molybdenum impact sockets suitable for use with any 1/2"Sq drive impact tool. Blackened finish for added corrosion resistance. Tool suitable for hub nut applications where high torque is required. Supplied in a storage case.

Model NoSX051
Contents:30, 32, 36mm
Drive:1/2"Sq
Nett Weight:1.45Kg

Type Impact socket
Diameter 30, 32, 36mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot