Sealey SX042 Injector Socket 21 x 90mm 1/2"sq Drive

MPN
SX042
Brand
Sealey
EAN-13
5024209952729
Order Code
89-5588
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel socket for diesel injector removal and installation. Suitable for injectors fitted to Ford, Mitsubishi, Nissan, Vauxhall/Opel, VW and commercial vehicles.
  • Chrome Vanadium open-sided socket for diesel injector removal and installation.
  • Suitable for use on Ford Duratorq engines.
  • Lifetime guarantee*.
  • Model No. SX042

Model NoSX042
Depth:84mm
Drive:1/2"Sq
Nett Weight:0.24Kg
Size:21mm

Type Injector socket
Depth 84mm
Drive 1/2"Sq
Nett Weight 0.24kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot