Sealey SX03921 Alloy Wheel Ultra-Power Impact Socket 21mm 1/2"Sq Drive

MPN
SX03921
Brand
Sealey
EAN-13
5054511358773
Order Code
89-8889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Five times stronger than the conventional design and tested to 500Nm. Innovative design features a protective metal colour-coded ring that prevents the socket wall spreading. 6pt Socket is sleeved and has an insert to prevent damage to alloy wheels and nuts.
  • Five times stronger than the conventional design and tested to 500Nm.
  • Innovative design features a protective metal colour-coded ring that prevents the socket wall spreading.
  • 6pt Socket is sleeved and has an insert to prevent damage to alloy wheels and nuts.
  • Lifetime guarantee*.
  • Model No. SX03921
Type Impact socket
SocketSize 21mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.25kg
Size 21mm

Reviews

Be the first to submit a review

Accessories


Trustpilot