Sealey SX0331 Strut Nut Set 8pc

MPN
SX0331
Brand
Sealey
EAN-13
5054511042429
Order Code
84-0687
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprehensive set for the removal and installation of nuts on McPherson struts. Covers a large range of vehicle applications.
  • Comprehensive set for the removal and installation of nuts on McPherson struts.
  • Castellated Sockets: Drives; 15, 21, 22mm, Sizes (Internal Diameter/Tooth Width); Ø10.5 x 3.5, 12.5 x 3, 12.5 x 3.5, 14 x 2.5, 14 x 5, 14.5 x 5mm.
  • Ovals: 1/2""Sq Drive, Sizes (Length x Width): Ø7 x 5, 8.2 x 5.5mm.
  • Covers a large range of vehicle applications.
  • Model No. SX0331

Set includes: Castellated sockets - 15, 21, 22mm, sizes (internal Ø) 10.5 x 3.5, 12.5 x 3, 12.5 x 3.5, 14 x 2.5, 14 x 5, 14.5 x 5mm; ovals - 1/2"sq drive, sizes 7 x 5, 8.2 x 5.5mm.
Type Strut nut set
Drive Castellated Sockets; 15, 21, 22mm, Ovals; 1/2"Sq
Lifetime Warranty No
Nett Weight 0.56kg
Size(s) Castellated Sockets (ID/Tooth Width): Ø10.5 x 3.5, 12.5 x 3, 12.5 x 3.5, 14 x 2.5, 14 x 5, 14.5 x 5mm, Ovals (Length x Width); 7 x 5, 8.2 x 5.5mm

Reviews

Be the first to submit a review

Trustpilot